Part Details for 1301500148 by Molex
Overview of 1301500148 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301500148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P1432
|
Newark | P&s 3P4W 20A/3Ph 480V Rec.splf |Molex 1301500148 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$158.4300 / $164.7700 | Buy Now |
DISTI #
2266-1301500148-ND
|
DigiKey | P&S 3P4W 20A/3PH 480V REC.SPLF Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1301500148-ND
|
DigiKey | P&S 3P4W 20A/3PH 480V REC.SPLF Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$225.9000 | Buy Now |
DISTI #
1301500148
|
Avnet Americas | Connector Power Receptacle 3 Pole/4 Wire Straight Panel Mount 4 Terminal 1 Port - Bulk (Alt: 1301500148) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301500148
|
Mouser Electronics | AC Power Plugs & Receptacles P&S 3P4W 20A/ 3PH 480V REC.SPLF RoHS: Compliant | 0 |
|
$152.2200 / $159.5000 | Order Now |
DISTI #
MOL130150-0148
|
Heilind Electronics | P&S 3P4W 20A/3PH 480V REC. 420R7W | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
Molex 1301500148
|
PEI Genesis | Mains Power Connector | 2 |
|
Buy Now | |
DISTI #
10208592
|
TestEquity LLC | Molex 1301500148 20 Amp Watertite Pin and Sleeve Receptacle with Flip Lid, 3 Pole/4 Wire, 480V, Red | 2 |
|
$144.4300 | Buy Now |