Part Details for 1301500138 by Molex
Overview of 1301500138 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301500138
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P1422
|
Newark | P&s 3P4W 20A/3P 600 Plug |Molex 1301500138 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$189.7300 / $190.7600 | Buy Now |
DISTI #
2266-1301500138-ND
|
DigiKey | PWR ENT PLUG PIN & SLEEVE STR Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$154.0600 / $167.1600 | Buy Now |
DISTI #
1301500138-ND
|
DigiKey | PWR ENT PLUG PIN & SLEEVE STR Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$261.5400 | Buy Now |
DISTI #
1301500138
|
Avnet Americas | P&S 3P4W 20A/3P 600 PLUG - Bulk (Alt: 1301500138) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301500138
|
Mouser Electronics | AC Power Plugs & Receptacles P&S 3P4W 20A/3P 600 PLUG | 0 |
|
$184.9100 / $185.4400 | Order Now |
DISTI #
MOL130150-0138
|
Heilind Electronics | P&S 3P4W 20A/3P 600 PLUG 420P5W | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
Molex 1301500138
|
PEI Genesis | Mains Power Connector | 3 |
|
Buy Now | |
DISTI #
10208585
|
TestEquity LLC | Molex 1301500138 20 Amp Watertite Pin and Sleeve Plug, 3 Pole/4 Wire, 600V, Black | 3 |
|
$167.2000 | Buy Now |
Part Details for 1301500138
1301500138 CAD Models
1301500138 Part Data Attributes:
|
1301500138
Molex
Buy Now
Datasheet
|
Compare Parts:
1301500138
Molex
PWR ENT PLUG PIN & SLEEVE STR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |