Part Details for 1301500136 by Molex
Overview of 1301500136 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301500136
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P1420
|
Newark | P&s 3P4W 20A/125-250 Plug Splf |Molex 1301500136 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$178.3300 / $198.1600 | Buy Now |
DISTI #
1301500136-ND
|
DigiKey | PWR ENT PLUG PIN & SLEEVE STR Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$260.4500 | Buy Now |
DISTI #
1301500136
|
Avnet Americas | Watertite Pin and Sleeve Plug 3 Pole/4 Wire 250V Orange - Bulk (Alt: 1301500136) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301500136
|
Mouser Electronics | AC Power Plugs & Receptacles P&S 3P4W 20A/125-250 PLUG SPLF | 0 |
|
$168.1100 / $186.8000 | Order Now |
DISTI #
MOL130150-0136
|
Heilind Electronics | P&S 3P4W 20A/125-250 PLUG 420P12W | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
Molex 1301500136
|
PEI Genesis | Mains Power Connector | 0 |
|
Buy Now |
Part Details for 1301500136
1301500136 CAD Models
1301500136 Part Data Attributes:
|
1301500136
Molex
Buy Now
Datasheet
|
Compare Parts:
1301500136
Molex
PWR ENT PLUG PIN & SLEEVE STR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |