Part Details for 1301500118 by Molex
Overview of 1301500118 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301500118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P1094
|
Newark | P&s 3P 4W 100A/3P 480V Rcpt Wt |Molex 1301500118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$773.5100 | Buy Now |
DISTI #
1301500118-ND
|
DigiKey | P&S 3P 4W 100A/3P 480V RCPT WT Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$996.4800 | Buy Now |
DISTI #
1301500118
|
Avnet Americas | P&S 3P 4W 100A/3P 480V RCPT WT - Bulk (Alt: 1301500118) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301500118
|
Mouser Electronics | AC Power Plugs & Receptacles P&S 3P 4W 100A/3P 480V RCPT WT | 0 |
|
$729.1800 | Order Now |
DISTI #
MOL130150-0118
|
Heilind Electronics | P&S 3P 4W 100A/3P 480V RCP 4100R7W | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301500118
|
Avnet Americas | P&S 3P 4W 100A/3P 480V RCPT WT - Bulk (Alt: 1301500118) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301500118
|
Avnet Americas | P&S 3P 4W 100A/3P 480V RCPT WT - Bulk (Alt: 1301500118) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301500118
|
PEI Genesis | Mains Power Connector | 0 |
|
Buy Now |
Part Details for 1301500118
1301500118 CAD Models
1301500118 Part Data Attributes
|
1301500118
Molex
Buy Now
Datasheet
|
Compare Parts:
1301500118
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |