Part Details for 1301500094 by Molex
Overview of 1301500094 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301500094
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0243
|
Newark | P&s 2P 3W 60A/125V Rcpt. Splpf |Molex 1301500094 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$318.2600 / $353.6400 | Buy Now |
DISTI #
1301500094-ND
|
DigiKey | PWR ENT RCPT PIN & SLEEVE PNL Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$422.2500 | Buy Now |
DISTI #
1301500094
|
Avnet Americas | Safeway Pin and Sleeve Receptacle with Flip Lid 2 Pole/3 Wire 125V Yellow - Bulk (Alt: 1301500094) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301500094
|
Mouser Electronics | AC Power Plugs & Receptacles P&S 2P 3W 60A/125V RCPT. SPLPF | 0 |
|
$314.3300 / $351.8500 | Order Now |
DISTI #
MOL130150-0094
|
Heilind Electronics | P&S 2P 3W 60A/125V RCPT. S 360R4 | Americas - 0 in Stock |
|
Buy Now |
Part Details for 1301500094
1301500094 CAD Models
1301500094 Part Data Attributes
|
1301500094
Molex
Buy Now
Datasheet
|
Compare Parts:
1301500094
Molex
PWR ENT RCPT PIN & SLEEVE PNL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |