Part Details for 1301500034 by Molex
Overview of 1301500034 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301500034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P8773
|
Newark | P&s 2P 3W 16A/100-130V Plug |Molex 1301500034 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.7700 / $191.3300 | Buy Now |
DISTI #
900-1301500034-ND
|
DigiKey | P&S 2P 3W 16A/100-130V PLUG Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$221.6300 | Buy Now |
DISTI #
538-1301500034
|
Mouser Electronics | Molex P&S 2P 3W 16A/100-130V PLUG | 0 |
|
$197.9800 / $221.6100 | Order Now |
DISTI #
MOL130150-0034
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130150-0034 | Americas - 0 in Stock |
|
Buy Now |