Part Details for 1301490086 by Molex
Overview of 1301490086 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1301490086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P2209
|
Newark | Turnex Receptacle Nema L16-30 Corrosionr |Molex 1301490086 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$614.6700 / $682.9900 | Buy Now |
DISTI #
2266-1301490086-ND
|
DigiKey | TURNEX RECEPTACLE NEMA L16-30 Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$581.3500 | Buy Now |
DISTI #
1301490086-ND
|
DigiKey | TURNEX RECEPTACLE NEMA L16-30 Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$743.5900 | Buy Now |
DISTI #
1301490086
|
Avnet Americas | TURNEX RECEPTACLE NEMA L16-30 CORROSIONR - Bulk (Alt: 1301490086) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301490086
|
Mouser Electronics | AC Power Plugs & Receptacles TURNEX RECEPTACLE NEMA L16-30 CORROSIONR | 0 |
|
$700.0000 / $763.1400 | Order Now |
DISTI #
MOL130149-0086
|
Heilind Electronics | TURNEX RECEPTACLE NEMA L16-30 4976CR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
29730280
|
Verical | Conn Power RCP 3Power/1Ground POS ST Panel Mount 4 Terminal 1 Port Safeway® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$514.2900 | Buy Now |
DISTI #
1301490086-MOL
|
TME | 1301490086 | 1 |
|
Buy Now | |
DISTI #
000000000005803524
|
Sager | AC Power Plugs & Receptacles SAFEWAY HVY DUTY SNGLE REC | 0 |
|
Buy Now | |
DISTI #
10208557
|
TestEquity LLC | Molex 1301490086 Safeway Single Corrosion Resistant Receptacle with Locking Blade, 3 Pole/4 Wire, NEMA L16-30, 480V | 1 |
|
$581.4900 | Buy Now |
Part Details for 1301490086
1301490086 CAD Models
1301490086 Part Data Attributes
|
1301490086
Molex
Buy Now
Datasheet
|
Compare Parts:
1301490086
Molex
TURNEX RECEPTACLE NEMA L16-30
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |