Part Details for 1301490017 by Molex
Overview of 1301490017 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1301490017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7414
|
Newark | Flanged Male Mtr Base L6-15 |Molex 1301490017 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.5900 / $45.3800 | Buy Now |
DISTI #
WM22379-ND
|
DigiKey | FLANGED MALE MTR BASE L6-15 Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.0700 | Buy Now |
DISTI #
1301490017
|
Avnet Americas | Safeway Flanged Inlet with Locking Blade 2 Position/3 Wire NEMA L6-15 250V - Bulk (Alt: 1301490017) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301490017
|
Mouser Electronics | AC Power Plugs & Receptacles FLANGED MALE MTR BASE L6-15 | 0 |
|
$37.4800 / $42.0300 | Order Now |
DISTI #
MOL130149-0017
|
Heilind Electronics | FLANGED MALE MTR BASE L6-15 2449MB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005803474
|
Sager | AC Power Plugs & Receptacles FLANGED MALE MTR BASE L6-15 | 0 |
|
Buy Now |
Part Details for 1301490017
1301490017 CAD Models
1301490017 Part Data Attributes
|
1301490017
Molex
Buy Now
Datasheet
|
Compare Parts:
1301490017
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |