Part Details for 1301490001 by Molex
Overview of 1301490001 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1301490001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6342
|
Newark | Flanged Recept W/1507 Ins |Molex 1301490001 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.5600 / $55.6800 | Buy Now |
DISTI #
WM22366-ND
|
DigiKey | PWR ENT RCPT NON-NEMA PNL SCREW Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
15 In Stock |
|
$38.6000 / $39.4600 | Buy Now |
DISTI #
1301490001
|
Avnet Americas | Safeway Flanged Receptacle 3 Position/3 Wire Non-NEMA 15A/125V 10A/250V - Bulk (Alt: 1301490001) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301490001
|
Mouser Electronics | AC Power Plugs & Receptacles FLANGED RECEPT W/1507 INS | 3 |
|
$41.0600 / $52.4900 | Buy Now |
DISTI #
MOL130149-0001
|
Heilind Electronics | FLANGED RECEPT W/1507 INS 1507MB | Americas - 0 in Stock |
|
Buy Now |
Part Details for 1301490001
1301490001 CAD Models
1301490001 Part Data Attributes
|
1301490001
Molex
Buy Now
Datasheet
|
Compare Parts:
1301490001
Molex
PWR ENT RCPT NON-NEMA PNL SCREW
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |