There are no models available for this part yet.
Overview of 130149-0069 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3SV75EC-0069CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable VCXO | |
8N3SV75EC-0069CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable VCXO | |
10069690-10000TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 130149-0069 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1301490069
|
Avnet Americas | Safeway Power Connector Single Receptacle with Locking Blade 2 Poles 3 Wire NEMA L6-20 250V Voltage - Bulk (Alt: 1301490069) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
130149-0069
|
TTI | AC Power Plugs & Receptacles SAFEWAY HVY DUTY SNGLE REC Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |