There are no models available for this part yet.
Overview of 1301480102 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 1301480102 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18P2707
|
Newark | 20A 125V(5-20R)Ivory Recp Duplexrecept |Molex 1301480102 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$37.3500 / $39.2400 | Buy Now | |
DISTI #
2266-1301480102-ND
|
DigiKey | 20A 125V(5-20R)IVORY RECP DUPLEX Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$35.8200 | Buy Now | |
DISTI #
1301480102-ND
|
DigiKey | 20A 125V(5-20R)IVORY RECP DUPLEX Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.0500 | Buy Now | |
DISTI #
1301480102
|
Avnet Americas | 20A 125V(5-20R)IVORY RECP DUPLEXRECEPT - Bulk (Alt: 1301480102) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1301480102
|
Mouser Electronics | AC Power Plugs & Receptacles 20A 125V(5-20R)IVORY RECP DUPLEXRECEPT | 0 |
|
$42.6500 / $52.9200 | Order Now | |
DISTI #
MOL130148-0102
|
Heilind Electronics | 20A 125V(5-20R)IVORY RECP DUPL 5362DWI | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
29730324
|
Verical | Conn Power Safeway® RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$31.6900 | Buy Now | |
DISTI #
1301480102
|
IBS Electronics | Safeway Duplex Heavy Duty Grade Receptacle, 2 Pole/3 Wire, NEMA 5-20, 125V, Ivory Min Qty: 23 Package Multiple: 1 | 4 |
|
$33.5690 | Buy Now | |
DISTI #
000000000005803442
|
Sager | AC Power Plugs & Receptacles SAFEWAY DUPLX HVY-DTY GRD REC | 0 |
|
Buy Now | ||
DISTI #
C1S549803577363
|
Chip1Stop | Connector Power RoHS: Compliant | 4 |
|
$38.0000 | Buy Now |
CAD Models for 1301480102 by Molex
Part Data Attributes for 1301480102 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|