There are no models available for this part yet.
Overview of 1301480100 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 1301480100 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18P2706
|
Newark | 20A 125V 5-20R Yel Recept Duplexcorrosio |Molex 1301480100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$55.2600 | Buy Now | |
DISTI #
2266-1301480100-ND
|
DigiKey | PWR ENT RCPT NEMA5-20 BOX SCREW Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$53.4800 / $58.0300 | Buy Now | |
DISTI #
1301480100-ND
|
DigiKey | PWR ENT RCPT NEMA5-20 BOX SCREW Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.8100 | Buy Now | |
DISTI #
1301480100
|
Avnet Americas | Safeway Duplex Heavy Duty Grade Corrosion-Resistant Receptacle 2 Pole/3 Wire NEMA 5-20 125V Yellow - Bulk (Alt: 1301480100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1301480100
|
Mouser Electronics | AC Power Plugs & Receptacles 20A 125V 5-20R YEL RECEPT DUPLEXCORROSIO | 0 |
|
$69.1000 / $85.7500 | Order Now | |
DISTI #
MOL130148-0100
|
Heilind Electronics | 20A 125V 5-20R YEL RECEPT DUPL 5362DWCR | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
16849412
|
Verical | Conn Power F 4Power/2Ground POS ST Panel Mount 6 Terminal 2 Port Safeway® RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$49.2900 / $51.3400 | Buy Now | |
DISTI #
1301480100-MOL
|
TME | 1301480100 Min Qty: 1 | 10 |
|
$55.4570 / $64.1836 | Buy Now | |
DISTI #
C1S516501331883
|
Chip1Stop | Conn Power F 4Power/2Ground POS ST Panel Mount 6 Terminal 2 Port SafewayR RoHS: Compliant | 10 |
|
$58.9000 / $61.6000 | Buy Now | |
DISTI #
C1S516503057709
|
Chip1Stop | Connector Power RoHS: Compliant | 10 |
|
$59.3000 / $61.9000 | Buy Now |
CAD Models for 1301480100 by Molex
Part Data Attributes for 1301480100 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Molex
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|