Part Details for 1301480078 by Molex
Overview of 1301480078 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1301480078
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P2644
|
Newark | Dup Recept 5-15R Ivory |Molex 1301480078 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.2300 / $48.9400 | Buy Now |
DISTI #
1301480078-ND
|
DigiKey | DUP RECEPT 5-15R IVORY Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.8200 | Buy Now |
DISTI #
1301480078
|
Avnet Americas | Safeway Duplex Spec - Grade Receptacle 2 Position/3 Wire NEMA 5-15 125V Ivory - Bulk (Alt: 1301480078) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301480078
|
Mouser Electronics | AC Power Plugs & Receptacles DUP RECEPT 5-15R IVORY | 0 |
|
$40.1700 / $49.8500 | Order Now |
DISTI #
MOL130148-0078
|
Heilind Electronics | DUP RECEPT 5-15R IVORY 5252DWI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005803428
|
Sager | AC Power Plugs & Receptacles SAFEWAY DUPLX SPEC GRADE REC | 0 |
|
Buy Now |
Part Details for 1301480078
1301480078 CAD Models
1301480078 Part Data Attributes
|
1301480078
Molex
Buy Now
Datasheet
|
Compare Parts:
1301480078
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |