Part Details for 1301470293 by Molex
Overview of 1301470293 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 1301470293
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1301470293-ND
|
DigiKey | L5-30R WATERTITE CONN Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$153.3200 | Buy Now |
DISTI #
1301470293
|
Avnet Americas | Watertite Connector 2 Position/3 Wire L5-30 Yellow - Bulk (Alt: 1301470293) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301470293
|
Mouser Electronics | Molex L5-30R WATERTITE CONN | 0 |
|
$134.7900 / $158.0200 | Order Now |
DISTI #
MOL130147-0293
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130147-0293 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000006322407
|
Sager | Molex L5-30R WATERTITE CONN | 0 |
|
Buy Now |