Part Details for 1301470152 by Molex
Overview of 1301470152 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 1301470152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P4016
|
Newark | Fs/Fd Cover 4P5W L21-20 Wt Black |Molex 1301470152 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$154.0100 / $171.1400 | Buy Now |
DISTI #
1301470152-ND
|
DigiKey | FS/FD COVER 4P5W L21-20 WT BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.5400 | Buy Now |
DISTI #
1301470152
|
Avnet Americas | FS/FD COVER 4P5W L21-20 WT BLACK - Bulk (Alt: 1301470152) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301470152
|
Mouser Electronics | AC Power Plugs & Receptacles FS/FD COVER 4P5W L21-20 WT BLACK | 0 |
|
$145.1900 / $161.3300 | Order Now |
DISTI #
MOL130147-0152
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130147-0152 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301470152
|
Avnet Americas | FS/FD COVER 4P5W L21-20 WT BLACK - Bulk (Alt: 1301470152) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301470152
|
PEI Genesis | Mains Power Connector | 5 |
|
Buy Now | |
DISTI #
10208474
|
TestEquity LLC | Molex 1301470152 Watertite Extreme Extra Hard Outdoor Receptacle with Locking Blade, Single Flip Coverplate, 4 Pole/5 Wire, NEMA L21-20 208V | 5 |
|
$125.0300 | Buy Now |
Part Details for 1301470152
1301470152 CAD Models
1301470152 Part Data Attributes:
|
1301470152
Molex
Buy Now
Datasheet
|
Compare Parts:
1301470152
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |