There are no models available for this part yet.
Overview of 1301470105 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1301470105 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17P7941
|
Newark | Electrical Mains Conn, Nema L15-30R, 30A, Connector Type:Nema L15-30R, Current Rating:30A, Connector Colour:Yellow, Connector Body Material:Rubber Body, Voltage Rating Vac:250V, Product Range:Watertite 130147 Series Rohs Compliant: Yes |Molex 1301470105 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$47.2700 | Buy Now | |
DISTI #
2266-1301470105-ND
|
DigiKey | PWR ENT RCPT NEMAL15-30 STR SCRW Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
89 In Stock |
|
$123.1000 / $133.5700 | Buy Now | |
DISTI #
1301470105-ND
|
DigiKey | PWR ENT RCPT NEMAL15-30 STR SCRW Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$139.5000 / $155.0000 | Buy Now | |
DISTI #
538-1301470105
|
Mouser Electronics | AC Power Plugs & Receptacles ECTOR L15-30R 250V WATERTITE RoHS: Compliant | 3 |
|
$139.4900 / $157.2400 | Buy Now | |
DISTI #
MOL130147-0105
|
Heilind Electronics | L15-30R WATERTITE CONN 29W75 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
16954362
|
Verical | Conn Power RCP 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite® Min Qty: 1 Package Multiple: 1 | Americas - 89 |
|
$108.9000 / $118.1600 | Buy Now | |
DISTI #
130147-0105
|
TTI | AC Power Plugs & Receptacles WATERTITE CONN 3P/4W NEMA F4 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$139.3300 / $147.8600 | Buy Now | |
DISTI #
1301470105-MOL
|
TME | 1301470105 Min Qty: 1 | 89 |
|
$143.5060 / $173.0127 | Buy Now | |
DISTI #
C1S516500997512
|
Chip1Stop | Conn Power RCP 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port WatertiteR RoHS: Compliant | 89 |
|
$122.0000 / $142.0000 | Buy Now | |
DISTI #
C1S516503056816
|
Chip1Stop | Conn Power RCP 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite® RoHS: Compliant | 89 |
|
$122.0000 / $142.0000 | Buy Now |