Part Details for 1301470060 by Molex
Overview of 1301470060 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 1301470060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7728
|
Newark | L16-20R Watertite Connector Black |Molex 1301470060 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.8200 / $139.0900 | Buy Now |
DISTI #
1301470060-ND
|
DigiKey | PWR ENT RCPT NEMAL16-20 STR SCRW Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$120.7470 / $132.4300 | Buy Now |
DISTI #
538-1301470060
|
Mouser Electronics | AC Power Plugs & Receptacles L16-20 480V BLACK WATERTITE RoHS: Compliant | 0 |
|
$105.3400 / $105.4000 | Order Now |
DISTI #
MOL130147-0060
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130147-0060 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130147-0060
|
TTI | AC Power Plugs & Receptacles WATERTITE CONN 3P/4W W/LOCK F3 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$104.3500 | Buy Now |
DISTI #
Molex 1301470060
|
PEI Genesis | Mains Power Connector | 0 |
|
Buy Now | |
DISTI #
10208417
|
TestEquity LLC | Molex 1301470060 Watertite Extreme Extra Hard Outdoor Connector With Locking Blade, 3 Pole/4 Wire, NEMA L16-20, 480V, Cord Grip Body Size F3, Black | 0 |
|
$89.6500 | Buy Now |
Part Details for 1301470060
1301470060 CAD Models
1301470060 Part Data Attributes
|
1301470060
Molex
Buy Now
Datasheet
|
Compare Parts:
1301470060
Molex
CONN L16-20 WATERTITE 480V BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |