Part Details for 1301460210 by Molex
Overview of 1301460210 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301460210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1301460210-ND
|
DigiKey | L5-15P WATERTITE TURNEX BLACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.3500 | Buy Now |
DISTI #
1301460210
|
Avnet Americas | Watertite Extreme Plug with Locking Blade 2 Position/3 Wire NEMA L5-15 125V Cord Grip Body Size F2 Black Petrochemical Grade - Bulk (Alt: 1301460210) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301460210
|
Mouser Electronics | AC Power Plugs & Receptacles L5-15P WATERTITE TURNEX BLACK | 0 |
|
$38.9500 / $48.3400 | Order Now |
DISTI #
MOL130146-0210
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130146-0210 | Americas - 0 in Stock |
|
Buy Now |