Part Details for 1301460179 by Molex
Overview of 1301460179 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1301460179
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1301460179-ND
|
DigiKey | 1-15P WATERTITE SAFEWAY PLUG Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.4000 | Buy Now |
DISTI #
1301460179
|
Avnet Americas | Watertite Extreme Plug 2 Position/2 Wire NEMA 1-15 125V Cord Grip Body Size F2 Petrochemical Grade - Bulk (Alt: 1301460179) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301460179
|
Mouser Electronics | AC Power Plugs & Receptacles 1-15P WATERTITE SAFEWAY PLUG | 0 |
|
$33.2800 / $44.9500 | Order Now |
DISTI #
MOL130146-0179
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130146-0179 | Americas - 0 in Stock |
|
Buy Now |