Part Details for 1301460135 by Molex
Results Overview of 1301460135 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1301460135 Information
1301460135 by Molex is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1301460135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P3355
|
Newark | Fd Watertite Double Coverplate Nema6-20R |Molex 1301460135 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$142.9100 / $148.6300 | Buy Now |
DISTI #
2266-1301460135-ND
|
DigiKey | FD WATERTITE DOUBLE COVERPLATE N Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$130.2500 | Buy Now |
DISTI #
1301460135-ND
|
DigiKey | FD WATERTITE DOUBLE COVERPLATE N Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$179.5300 | Buy Now |
DISTI #
1301460135
|
Avnet Americas | Watertite Duplex Receptacle with Flip Coverplate 2 Pole/3 Wire NEMA 6-20 20A/Contact 250V Yellow - Bulk (Alt: 1301460135) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301460135
|
Mouser Electronics | AC Power Plugs & Receptacles FD WATERTITE DOUBLE COVERPLATE NEMA6-20R RoHS: Not Compliant | 0 |
|
$139.7100 / $145.3300 | Order Now |
DISTI #
MOL130146-0135
|
Heilind Electronics | FD WATERTITE DOUBLE COVERPLATE 60W48DPLX | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16849326
|
Verical | Conn Power RCP 4Power/2Ground POS ST Panel Mount 6 Terminal 2 Port Watertite® RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$115.2300 | Buy Now |
DISTI #
1301460135-MOL
|
TME | 1301460135 | 1 |
|
Buy Now | |
DISTI #
000000000005803232
|
Sager | AC Power Plugs & Receptacles FD WATERTITE DOUBLE COVERPLATE NEMA6-20R | 0 |
|
Buy Now | |
DISTI #
10208361
|
TestEquity LLC | Molex 1301460135 Watertite Extreme Duplex Receptacle with Flip Coverplate, 2 Pole/3 Wire, NEMA 6-20, 250V | 1 |
|
$130.2800 | Buy Now |
Part Details for 1301460135
1301460135 CAD Models
1301460135 Part Data Attributes
|
1301460135
Molex
Buy Now
|
Compare Parts:
1301460135
Molex
Select a part to compare: |
Samacsys Manufacturer | Molex |