Part Details for 1301450062 by Molex
Overview of 1301450062 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1301450062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7811
|
Newark | Hi-Amp Turnex L22-30 Plug 4P5W |Molex 1301450062 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$88.0300 / $110.9900 | Buy Now |
DISTI #
WM21988-ND
|
DigiKey | PWR ENT PLUG NEMAL22-30 STR SCRW Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$87.4453 / $108.5500 | Buy Now |
DISTI #
1301450062
|
Avnet Americas | Safeway Plug with Locking Blade 4 Position/5 Wire NEMA L22-30 3-Phase 480V - Bulk (Alt: 1301450062) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL130145-0062
|
Heilind Electronics | HI-AMP TURNEX L22-30 PLUG 4P5W 28T82 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
83598001
|
Verical | Conn Power PL 4Power/1Ground POS ST Cable Mount 5 Terminal 1 Port Safeway® Min Qty: 2 Package Multiple: 1 | Americas - 500 |
|
$56.5600 / $61.3800 | Buy Now |
DISTI #
C1S813000083708
|
Chip1Stop | Connector Power RoHS: Compliant | 500 |
|
$64.1000 / $74.0000 | Buy Now |
Part Details for 1301450062
1301450062 CAD Models
1301450062 Part Data Attributes
|
1301450062
Molex
Buy Now
Datasheet
|
Compare Parts:
1301450062
Molex
PWR ENT PLUG NEMAL22-30 STR SCRW
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |