Part Details for 1301450039 by Molex
Results Overview of 1301450039 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1301450039 Information
1301450039 by Molex is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1301450039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7695
|
Newark | Hi-Amp Turnex L16-20 Conn 3P4W |Molex 1301450039 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$77.5300 / $96.2000 | Buy Now |
DISTI #
2266-1301450039-ND
|
DigiKey | PWR ENT RCPT NEMAL16-20 STR SCRW Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$61.3900 | Buy Now |
DISTI #
1301450039-ND
|
DigiKey | PWR ENT RCPT NEMAL16-20 STR SCRW Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.4800 | Buy Now |
DISTI #
1301450039
|
Avnet Americas | Safeway Connector with Locking Blade 3 Pole/4 Wire NEMA L16-20 3-Phase 480V Black/White - Bulk (Alt:... more Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301450039
|
Mouser Electronics | AC Power Plugs & Receptacles ECTR L16-20 3P4W 480V RoHS: Compliant | 0 |
|
$68.9700 / $70.3700 | Order Now |
DISTI #
16849279
|
Verical | Conn Power RCP 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Safeway® RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$54.3100 | Buy Now |
DISTI #
130145-0039
|
TTI | AC Power Plugs & Receptacles SAFEWAY CONN 3P/4W W/LOCK Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$64.0400 / $78.6100 | Buy Now |
DISTI #
10208295
|
TestEquity LLC | Molex 1301450039 Safeway Connector with Locking Blade, 3 Pole/4 Wire, NEMA L16-20, 480V | 2 |
|
$61.4100 | Buy Now |