Part Details for 1301450015 by Molex
Overview of 1301450015 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1301450015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7526
|
Newark | Hi-Amp Turnex L14-20 Plug 3P4W |Molex 1301450015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$53.4400 / $68.3100 | Buy Now |
DISTI #
2266-1301450015-ND
|
DigiKey | HI-AMP TURNEX L14-20 PLUG 3P4W Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$44.0300 | Buy Now |
DISTI #
1301450015-ND
|
DigiKey | HI-AMP TURNEX L14-20 PLUG 3P4W Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.8700 | Buy Now |
DISTI #
1301450015
|
Avnet Americas | HI-AMP TURNEX L14-20 PLUG 3P4W - Bulk (Alt: 1301450015) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301450015
|
Mouser Electronics | AC Power Plugs & Receptacles HI-AMP TURNEX L14-20 PLUG 3P4W | 0 |
|
$46.8800 / $49.7400 | Order Now |
DISTI #
MOL130145-0015
|
Heilind Electronics | HI-AMP TURNEX L14-20 PLUG 3P4 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
Molex 1301450015
|
PEI Genesis | Mains Power Connector | 5 |
|
Buy Now | |
DISTI #
10208283
|
TestEquity LLC | Molex 1301450015 Safeway Plug with Locking Blade, 3 Pole/4 Wire, NEMA L14-20, 125V/250V | 5 |
|
$44.0400 | Buy Now |
Part Details for 1301450015
1301450015 CAD Models
1301450015 Part Data Attributes:
|
1301450015
Molex
Buy Now
Datasheet
|
Compare Parts:
1301450015
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |