Part Details for 130145-0013 by Molex
Overview of 130145-0013 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130145-0013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1301450013
|
Avnet Americas | Safeway Plug with Locking Blade 2 Position/3 Wire NEMA L7-20 277V - Bulk (Alt: 1301450013) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
130145-0013
|
TTI | AC Power Plugs & Receptacles SAFEWAY PLUG 2P/3W W/LOCK Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$28.7800 / $38.4000 | Buy Now |