Part Details for 1301440061 by Molex
Overview of 1301440061 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1301440061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P2753
|
Newark | 6-20 Plug Hi-Impact |Molex 1301440061 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4100 / $25.8600 | Buy Now |
DISTI #
1301440061-ND
|
DigiKey | 6-20 PLUG HI-IMPACT Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.9570 | Buy Now |
DISTI #
1301440061
|
Avnet Americas | 6-20 PLUG HI-IMPACT - Bulk (Alt: 1301440061) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301440061
|
Mouser Electronics | AC Power Plugs & Receptacles 6-20 PLUG HI-IMPACT RoHS: Compliant | 0 |
|
$23.0100 / $24.3800 | Order Now |
DISTI #
MOL130144-0061
|
Heilind Electronics | 6-20 PLUG HI-IMPACT 5466 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10208258
|
TestEquity LLC | Molex 1301440061 Safeway Plug, 2 Pole/3 Wire, NEMA 6-20, 250V | 0 |
|
$19.4000 | Buy Now |
Part Details for 1301440061
1301440061 CAD Models
1301440061 Part Data Attributes
|
1301440061
Molex
Buy Now
Datasheet
|
Compare Parts:
1301440061
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |