Part Details for 1301440046 by Molex
Overview of 1301440046 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301440046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1301440046-ND
|
DigiKey | PWR ENT RCPT NEMA5-15 STR SCREW Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.9600 | Buy Now |
DISTI #
1301440046
|
Avnet Americas | - Bulk (Alt: 1301440046) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301440046
|
Mouser Electronics | AC Power Plugs & Receptacles 5-15 HI-IMAPCT 125V BLACK RoHS: Compliant | 0 |
|
$45.6700 / $58.3800 | Order Now |
DISTI #
MOL130144-0046
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130144-0046 | Americas - 0 in Stock |
|
Buy Now |