-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PWR ENT PLUG NEMA5-15 STR SCREW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P2660
|
Newark | 5-15 Plug Hi-Impact Yellow |Molex 1301440043 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2800 / $28.7500 | Buy Now |
DISTI #
1301440043-ND
|
DigiKey | PWR ENT PLUG NEMA5-15 STR SCREW Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.4340 | Buy Now |
DISTI #
1301440043
|
Avnet Americas | 5-15 PLUG HI-IMPACT YELLOW - Bulk (Alt: 1301440043) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301440043
|
Mouser Electronics | AC Power Plugs & Receptacles 5-15 PLUG HI-IMPACT YELLOW | 0 |
|
$20.8700 / $28.1800 | Order Now |
DISTI #
MOL130144-0043
|
Heilind Electronics | 5-15 PLUG HI-IMPACT YELLOW 5266YL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10208249
|
TestEquity LLC | Molex 1301440043 Safeway Plug, 2 Pole/3 Wire, NEMA 5-15, 125V, Yellow | 0 |
|
$16.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1301440043
Molex
Buy Now
Datasheet
|
Compare Parts:
1301440043
Molex
PWR ENT PLUG NEMA5-15 STR SCREW
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |