Part Details for 130143-0141 by Molex
Overview of 130143-0141 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86130143130345E1LF | Amphenol Communications Solutions | 8613 F LF CNR | |
86130143130385E1LF | Amphenol Communications Solutions | 8613 F LF CNR | |
86130143030355AELF | Amphenol Communications Solutions | 8613 F LF CNR |
Price & Stock for 130143-0141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1301430141
|
Avnet Americas | Watertite Cordset 14 Gauge SJOW 2 Position/3 Wire Cordset Length 15.24m NEMA 5-15 125V Inline GFCI - Bulk (Alt: 1301430141) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |