Part Details for 1301420038 by Molex
Results Overview of 1301420038 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1301420038 Information
1301420038 by Molex is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1301420038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7890
|
Newark | Super-Safeway Plug Nema L16-30 30A3-Phas |Molex 1301420038 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.8800 / $89.9500 | Buy Now |
DISTI #
WM21832-ND
|
DigiKey | PWR ENT PLUG NEMAL16-30 STR SCRW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$61.6317 / $85.2800 | Buy Now |
DISTI #
1301420038
|
Avnet Americas | Connector Power Plug 3 Pole/4 Wire Straight Cable Mount 4 Terminal 1 Port - Bulk (Alt: 1301420038) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301420038
|
Mouser Electronics | AC Power Plugs & Receptacles PLUG NEMA L16-30 30A 480V RoHS: Compliant | 0 |
|
$61.1800 / $85.2700 | Order Now |
DISTI #
000000000005802787
|
Sager | AC Power Plugs & Receptacles PLUG NEMA L16-30 30A 480V | 0 |
|
Buy Now |
Part Details for 1301420038
1301420038 CAD Models
1301420038 Part Data Attributes
|
1301420038
Molex
Buy Now
Datasheet
|
Compare Parts:
1301420038
Molex
PLUG NEMA L16-30 30A 480V
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |