Part Details for 1301420036 by Molex
Results Overview of 1301420036 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1301420036 Information
1301420036 by Molex is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1301420036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7884
|
Newark | Super-Safeway Plug Nema L14-30 30A125/25 |Molex 1301420036 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$64.1600 / $64.6800 | Buy Now |
DISTI #
1301420036-ND
|
DigiKey | PWR ENT PLUG NEMAL14-30 STR SCRW Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.9000 | Buy Now |
DISTI #
1301420036
|
Avnet Americas | Super-Safeway Plug with Locking Blade 3 Pole/4 Wire NEMA L14-30 30A 125V/250V Yellow - Bulk (Alt: 13... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301420036
|
Mouser Electronics | AC Power Plugs & Receptacles PLUG NEMA L14-30 30A 125/250V RoHS: Compliant | 2 |
|
$62.6100 / $67.3400 | Buy Now |
DISTI #
MOL130142-0036
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130142-0036 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16849239
|
Verical | Conn Power PL 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Super-Safeway™ RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$47.7100 / $49.7000 | Buy Now |
DISTI #
130142-0036
|
TTI | AC Power Plugs & Receptacles SUPER-SAFEWAY PLG 3P/4W LOCK Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$58.6100 / $72.5200 | Buy Now |
DISTI #
10208119
|
TestEquity LLC | Molex 1301420036 Super-Safeway Plug with Locking Blade, 3 Pole/4 Wire, NEMA L14-30, 125V/250V | 10 |
|
$56.2000 | Buy Now |
Part Details for 1301420036
1301420036 CAD Models
1301420036 Part Data Attributes
|
1301420036
Molex
Buy Now
Datasheet
|
Compare Parts:
1301420036
Molex
PLUG NEMA L14-30 30A 125/250V
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |