Part Details for 1301420035 by Molex
Overview of 1301420035 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 1301420035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7880
|
Newark | Super-Safeway Plug Nema L7-30 30A/277V |Molex 1301420035 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$47.2900 / $49.7000 | Buy Now |
DISTI #
2266-1301420035-ND
|
DigiKey | SUPER-SAFEWAY PLUG NEMA L7-30 30 Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$41.4600 | Buy Now |
DISTI #
1301420035-ND
|
DigiKey | SUPER-SAFEWAY PLUG NEMA L7-30 30 Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.8700 | Buy Now |
DISTI #
1301420035
|
Avnet Americas | SUPER-SAFEWAY PLUG NEMA L7-30 30A/277V - Bulk (Alt: 1301420035) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301420035
|
Mouser Electronics | AC Power Plugs & Receptacles SUPER-SAFEWAY PLUG NEMA L7-30 30A/277V | 0 |
|
$46.0100 / $46.8500 | Order Now |
DISTI #
MOL130142-0035
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130142-0035 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
Molex 1301420035
|
PEI Genesis | Mains Power Connector | 5 |
|
Buy Now | |
DISTI #
10208118
|
TestEquity LLC | Molex 1301420035 Super-Safeway Plug with Locking Blade, 2 Pole/3 Wire, NEMA L7-30, 277V | 5 |
|
$41.4700 | Buy Now |
Part Details for 1301420035
1301420035 CAD Models
1301420035 Part Data Attributes:
|
1301420035
Molex
Buy Now
Datasheet
|
Compare Parts:
1301420035
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |