Part Details for 1301420028 by Molex
Overview of 1301420028 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 1301420028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7788
|
Newark | Super-Safeway Conn Nema L21-20 20A3Phase |Molex 1301420028 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$109.7000 / $140.2200 | Buy Now |
DISTI #
2266-1301420028-ND
|
DigiKey | PWR ENT RCPT NEMAL21-20 STR SCRW Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$86.7400 / $90.3600 | Buy Now |
DISTI #
1301420028-ND
|
DigiKey | PWR ENT RCPT NEMAL21-20 STR SCRW Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$127.5700 | Buy Now |
DISTI #
1301420028
|
Avnet Americas | SUPER-SAFEWAY CONN NEMA L21-20 20A3PHASE - Bulk (Alt: 1301420028) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301420028
|
Mouser Electronics | AC Power Plugs & Receptacles SUPER-SAFEWAY CONN NEMA L21-20 20A3PHASE | 0 |
|
$120.5200 / $132.1900 | Order Now |
DISTI #
MOL130142-0028
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130142-0028 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
30162796
|
Verical | Conn Power RCP 4Power/1Ground POS ST Cable Mount 5 Terminal 1 Port Super-Safeway™ RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$76.7400 / $79.9400 | Buy Now |
DISTI #
1301420028-MOL
|
TME | 1301420028 | 6 |
|
Buy Now | |
DISTI #
000000000005802777
|
Sager | AC Power Plugs & Receptacles SUPER-SAFEWAY CONN 4P/5W W/LCK | 0 |
|
Buy Now | |
DISTI #
10208111
|
TestEquity LLC | Molex 1301420028 Super-Safeway Connector with Locking Blade, 4 Pole/5 Wire, NEMA L21-20, 208V | 6 |
|
$90.3900 | Buy Now |
Part Details for 1301420028
1301420028 CAD Models
1301420028 Part Data Attributes
|
1301420028
Molex
Buy Now
Datasheet
|
Compare Parts:
1301420028
Molex
PWR ENT RCPT NEMAL21-20 STR SCRW
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |