Part Details for 1301420015 by Molex
Overview of 1301420015 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 1301420015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7672
|
Newark | Super-Safeway Plug Nema L22-20 20A3-Phas |Molex 1301420015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.3300 / $84.7900 | Buy Now |
DISTI #
1301420015-ND
|
DigiKey | SUPER-SAFEWAY PLUG NEMA L22-20 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.7300 | Buy Now |
DISTI #
1301420015
|
Avnet Americas | SUPER-SAFEWAY PLUG NEMA L22-20 20A3-PHAS - Bulk (Alt: 1301420015) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301420015
|
Mouser Electronics | AC Power Plugs & Receptacles SUPER-SAFEWAY PLUG NEMA L22-20 20A3-PHAS | 0 |
|
$69.5400 / $80.4700 | Order Now |
DISTI #
MOL130142-0015
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130142-0015 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005802766
|
Sager | AC Power Plugs & Receptacles SUPER-SAFEWAY PLG 4P/5W LOCK | 0 |
|
Buy Now | |
DISTI #
10208102
|
TestEquity LLC | Molex 1301420015 Super-Safeway Plug with Locking Blade, 4 Pole/5 Wire, NEMA L22-20, 480V | 0 |
|
$54.6500 | Buy Now |
Part Details for 1301420015
1301420015 CAD Models
1301420015 Part Data Attributes
|
1301420015
Molex
Buy Now
Datasheet
|
Compare Parts:
1301420015
Molex
SUPER-SAFEWAY PLUG NEMA L22-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |