Part Details for 1301410056 by Molex
Results Overview of 1301410056 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1301410056 Information
1301410056 by Molex is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1301410056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7492
|
Newark | Super-Safeway Conn Nema L5-15 15A/125V Rohs Compliant: Yes |Molex 1301410056 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$34.7500 / $42.6000 | Buy Now |
DISTI #
2266-1301410056-ND
|
DigiKey | PWR ENT RCPT NEMAL5-15 STR SCRW Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
31 In Stock |
|
$28.8000 / $30.0000 | Buy Now |
DISTI #
1301410056-ND
|
DigiKey | PWR ENT RCPT NEMAL5-15 STR SCRW Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2 In Stock |
|
$32.2625 / $47.5200 | Buy Now |
DISTI #
1301410056
|
Avnet Americas | Super-Safeway Connector with Locking Blade 2 Pole/3 Wire NEMA L5-15 125V Yellow - Bulk (Alt: 1301410... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301410056
|
Mouser Electronics | AC Power Plugs & Receptacles SAFEWAY NEMA L5-15 15A/125V RoHS: Compliant | 0 |
|
$31.2800 / $41.0900 | Order Now |
DISTI #
MOL130141-0056
|
Heilind Electronics | SUPER-SAFEWAY CONN NEMA L5-15 2547 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16849218
|
Verical | Conn Power RCP 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Super-Safeway™ Min Qty: 3 Package Multiple: 1 | Americas - 31 |
|
$25.4800 / $26.5400 | Buy Now |
DISTI #
130141-0056
|
TTI | AC Power Plugs & Receptacles SUPER-SAFEWAY CONN 2P/2W W/LCK Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$31.2800 / $35.2300 | Buy Now |
DISTI #
000000000005802739
|
Sager | AC Power Plugs & Receptacles SAFEWAY NEMA L5-15 15A/125V | 0 |
|
Buy Now | |
DISTI #
10208085
|
TestEquity LLC | Molex 1301410056 Super-Safeway Connector with Locking Blade, 2 Pole/3 Wire, NEMA L5-15, 125V | 31 |
|
$30.0000 | Buy Now |
Part Details for 1301410056
1301410056 CAD Models
1301410056 Part Data Attributes
|
1301410056
Molex
Buy Now
Datasheet
|
Compare Parts:
1301410056
Molex
CONN SAFEWAY NEMA L5-15 15A/125V
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR |