Part Details for 1301410012 by Molex
Overview of 1301410012 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301410012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6148
|
Newark | 5-20P Super Safeway Plug/Gcm 20A/125V |Molex 1301410012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$79.7400 / $87.4600 | Buy Now |
DISTI #
2266-1301410012-ND
|
DigiKey | 5-20P SUPER SAFEWAY PLUG/GCM 20A Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$70.5200 | Buy Now |
DISTI #
1301410012-ND
|
DigiKey | 5-20P SUPER SAFEWAY PLUG/GCM 20A Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$88.8805 / $110.3300 | Buy Now |
DISTI #
1301410012
|
Avnet Americas | Super-Safeway Monitoring Plug 2 Pole/3 Wire NEMA 5-20 125V Cord Grip Body Size F2 Yellow - Bulk (Alt: 1301410012) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301410012
|
Mouser Electronics | AC Power Plugs & Receptacles 5-20P SUPER SAFEWAY PLUG/GCM 20A/125V | 3 |
|
$74.4200 / $83.9300 | Buy Now |
DISTI #
MOL130141-0012
|
Heilind Electronics | 5-20P SUPER SAFEWAY PLUG/GCM 2 1433EZ | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16849201
|
Verical | Conn Power PL 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Super-Safeway™ Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$62.3900 | Buy Now |
DISTI #
Molex 1301410012
|
PEI Genesis | AC Power Plugs & Receptacles | 2 |
|
Buy Now | |
DISTI #
10208060
|
TestEquity LLC | Molex 1301410012 Super-Safeway Monitoring Plug, 2 Pole/3 Wire, NEMA 5-20, 125V, Cord Grip Body Size F2 | 2 |
|
$70.5300 | Buy Now |