There are no models available for this part yet.
Overview of 1301410011 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1301410011 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17P6144
|
Newark | Super-Safeway Plug Nema 5-20 20A/125Vbla |Molex 1301410011 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$27.5300 / $29.2700 | Buy Now | |
DISTI #
2266-1301410011-ND
|
DigiKey | SUPER-SAFEWAY PLUG NEMA 5-20 20A Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$25.0900 | Buy Now | |
DISTI #
1301410011-ND
|
DigiKey | SUPER-SAFEWAY PLUG NEMA 5-20 20A Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.2700 | Buy Now | |
DISTI #
1301410011
|
Avnet Americas | SUPER-SAFEWAY PLUG NEMA 5-20 20A/125VBLA - Bulk (Alt: 1301410011) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1301410011
|
Mouser Electronics | AC Power Plugs & Receptacles SUPER-SAFEWAY PLUG NEMA 5-20 20A/125VBLA | 0 |
|
$29.8800 / $40.3400 | Order Now | |
DISTI #
MOL130141-0011
|
Heilind Electronics | SUPER-SAFEWAY PLUG NEMA 5-20 20A/125VBLA NC/NR | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
29737248
|
Verical | Conn Power M 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Super-Safeway™ Min Qty: 3 Package Multiple: 1 | Americas - 14 |
|
$22.2000 | Buy Now | |
DISTI #
1301410011-MOL
|
TME | 1301410011 Min Qty: 2 | 14 |
|
$28.8630 / $28.8634 | Buy Now | |
DISTI #
C1S549803572401
|
Chip1Stop | Connector Other RoHS: Compliant | 14 |
|
$27.7000 / $27.9000 | Buy Now | |
DISTI #
C1S549803571138
|
Chip1Stop | Connector Other RoHS: Compliant | 14 |
|
$29.0000 / $29.2000 | Buy Now |
CAD Models for 1301410011 by Molex
Part Data Attributes for 1301410011 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|