Part Details for 1301410006 by Molex
Overview of 1301410006 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1301410006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6113
|
Newark | Super-Safeway Plug Nema 1-15 15A/125V |Molex 1301410006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$22.3600 / $30.2100 | Buy Now |
DISTI #
2266-1404-ND
|
DigiKey | AC Power Plugs & Receptacles PLU Min Qty: 4 Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$17.7000 | Buy Now |
DISTI #
1301410006-ND
|
DigiKey | PWR ENT PLUG NEMA1-15 STR SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$21.0876 / $28.4800 | Buy Now |
DISTI #
1301410006
|
Avnet Americas | SUPER-SAFEWAY PLUG NEMA 1-15 15A/125V - Bulk (Alt: 1301410006) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301410006
|
Mouser Electronics | AC Power Plugs & Receptacles PLUG NEMA1-15 SUPER SAFEWAY 125V RoHS: Compliant | 7 |
|
$21.0800 / $24.6300 | Buy Now |
DISTI #
MOL130141-0006
|
Heilind Electronics | SUPER-SAFEWAY PLUG NEMA 1-15 1 1404 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
29730377
|
Verical | Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port Super-Safeway™ RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 12 |
|
$15.6600 | Buy Now |
DISTI #
130141-0006
|
TTI | AC Power Plugs & Receptacles SUPER-SAFEWAY PLG 02P/2W Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$18.4700 / $23.9100 | Buy Now |
DISTI #
Molex 1301410006
|
PEI Genesis | Mains Power Connector | 12 |
|
Buy Now | |
DISTI #
10208056
|
TestEquity LLC | Molex 1301410006 Super-Safeway Plug, 2 Pole/2 Wire, NEMA 1-15, 125V | 12 |
|
$17.7100 | Buy Now |
Part Details for 1301410006
1301410006 CAD Models
1301410006 Part Data Attributes
|
1301410006
Molex
Buy Now
Datasheet
|
Compare Parts:
1301410006
Molex
PLUG NEMA1-15 SUPER SAFEWAY 125V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |