Part Details for 13014 by Molex
Overview of 13014 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86130142114385E1LF | Amphenol Communications Solutions | 8613 M LF CNR | |
86130142113345E1LF | Amphenol Communications Solutions | 8613 M LF CNR | |
86130142113385E1LF | Amphenol Communications Solutions | 8613 M LF CNR |
Price & Stock for 13014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Barrier Strip 14 POS 11.11mm Screw Panel Mount 20A RoHS: Compliant |
25 In Stock |
|
$29.8400 / $66.3100 | Buy Now |
|
Master Electronics | Conn Barrier Strip 14 POS 11.11mm Screw Panel Mount 20A RoHS: Compliant |
25 In Stock |
|
$29.8400 / $66.3100 | Buy Now |
Part Details for 13014
13014 CAD Models
13014 Part Data Attributes
|
13014
Molex
Buy Now
Datasheet
|
Compare Parts:
13014
Molex
Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | GLASS FILLED PHENOLIC, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD AND PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 14 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |