Part Details for 1301380037 by Molex
Overview of 1301380037 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301380037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P8994
|
Newark | Coverplate (1) 1.578 Hole For3200/3300O |Molex 1301380037 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.6300 / $69.4600 | Buy Now |
DISTI #
1301380037-ND
|
DigiKey | COVERPLATE (1) 1.578 HOLE FOR320 Min Qty: 5 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.5340 | Buy Now |
DISTI #
1301380037
|
Avnet Americas | Super-Safeway Multiple Outlet Coverplate Single Receptacle 39.62mm Hole Diameter 20A Locking - Bulk (Alt: 1301380037) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301380037
|
Mouser Electronics | Wire Ducting & Raceways COVERPLATE (1) 1.578 HOLE FOR3200/3300O | 0 |
|
$65.8700 / $66.5200 | Order Now |
DISTI #
MOL130138-0037
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130138-0037 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005802621
|
Sager | Wire Ducting & Raceways SUPER-SAFEWAY MULT OUTL CVRPLT | 0 |
|
Buy Now | |
DISTI #
10208035
|
TestEquity LLC | Molex 1301380037 Super-Safeway Multiple Outlet Coverplate, (1) Single Receptacle 39.62mm Hole Diameter 20A Locking | 0 |
|
$57.9300 | Buy Now |