Part Details for 1301370316 by Molex
Overview of 1301370316 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301370316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1301370316-ND
|
DigiKey | 3099 W/ NEMA5-20 GFCI RECT 25'#1 Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$812.8500 | Buy Now |
DISTI #
1301370316
|
Avnet Americas | Outlet Box NEMA 5-20 GFCI Receptacle 7.6m 12 AWG 3 Conductors SOOW and Grip - Bulk (Alt: 1301370316) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301370316
|
Mouser Electronics | Power Outlet Strips 3099 W/ NEMA5-20 GFCI RECT 25'#12-3 SOOW | 0 |
|
$722.4900 / $745.0900 | Order Now |
DISTI #
MOL130137-0316
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130137-0316 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005802593
|
Sager | Power Outlet Strips 3099 W/ NEMA5-20 GFCI RECT 25'#12-3 SOOW | 0 |
|
Buy Now |