Part Details for 1301370232 by Molex
Overview of 1301370232 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301370232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P9141
|
Newark | Gfci Wt Dplx W/Gcm L5-15 6 Ft Portpower |Molex 1301370232 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$612.0600 / $634.0200 | Buy Now |
DISTI #
2266-1301370232-ND
|
DigiKey | GFCI WT DPLX W/GCM L5-15 6'PRTPW Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$543.9500 | Buy Now |
DISTI #
1301370232-ND
|
DigiKey | GFCI WT DPLX W/GCM L5-15 6'PRTPW Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$886.4700 | Buy Now |
DISTI #
1301370232
|
Avnet Americas | Watertite GFCI Multiple Outlet FD Box with Ground Continuity Monitor (1) L5-15 Duplex with Flip Lids 1.83m Cord Length 14/3 SOOW Cord NEMA L5-15 Watertite Plug - Bulk (Alt: 1301370232) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301370232
|
Mouser Electronics | Power Outlet Strips GFCI WT DPLX W/GCM L5-15 6 FT PORTPOWER | 0 |
|
$689.3900 / $738.6900 | Order Now |
DISTI #
MOL130137-0232
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130137-0232 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
59857220
|
Verical | Cable Assembly 14/3 SOOW 1.83m 3 POS Power to 2(3 POS Power) M-F Watertite Carton Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$481.2000 | Buy Now |
DISTI #
1301370232-MOL
|
TME | 1301370232 Min Qty: 1 | 1 |
|
$592.6381 / $658.4840 | Buy Now |
DISTI #
C1S516501330857
|
Chip1Stop | Cable Assembly 14/3 SOOW 1.83m 3 POS Power to 2(3 POS Power) M-F Watertite® Carton | 1 |
|
$534.0000 | Buy Now |
DISTI #
C1S549804018487
|
Chip1Stop | Power strip | 1 |
|
$556.0000 | Buy Now |
Part Details for 1301370232
1301370232 CAD Models
1301370232 Part Data Attributes
|
1301370232
Molex
Buy Now
|
Compare Parts:
1301370232
Molex
|
Samacsys Manufacturer | Molex |