Part Details for 1301370214 by Molex
Overview of 1301370214 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301370214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P8708
|
Newark | Stringer Box - Style 1 W/Plug |Molex 1301370214 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$873.8200 / $885.4400 | Buy Now |
DISTI #
2266-1301370214-ND
|
DigiKey | STRINGER BOX - STYLE 1 W/PLUG Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$805.7300 | Buy Now |
DISTI #
1301370214-ND
|
DigiKey | STRINGER BOX - STYLE 1 W/PLUG Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
$1,235.3900 | Buy Now |
DISTI #
1301370214
|
Avnet Americas | Super-Safeway Factory-Wired 3-Phase Stringer Set 2-Sided One Box/Phase on 3.05m Center Color-Coded NEMA 5-20 Receptacles 12/5 SOW Cord L21-20 Plug - Bulk (Alt: 1301370214) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
59857607
|
Verical | Ground Fault Circuit Interrupter RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$712.7900 | Buy Now |
DISTI #
1301370214-MOL-0
|
TME | 1301370214 Min Qty: 1 | 1 |
|
$883.7088 / $981.8970 | Buy Now |
DISTI #
C1S549803727913
|
Chip1Stop | Power strip | 1 |
|
$871.0000 | Buy Now |
DISTI #
10208010
|
TestEquity LLC | Molex 1301370214 Super-Safeway Factory-Wired, 3-Phase Stringer Set, 2-Sided, One Box/Phase on 3.05m Center, Color-Coded NEMA 5-20 Receptacles, 12/5 SOW Cord, L21-20 Plug | 1 |
|
$805.9200 | Buy Now |