Part Details for 1301370201 by Molex
Overview of 1301370201 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301370201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P8622
|
Newark | Portable Outlet Deep Box |Molex 1301370201 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$372.1600 / $400.5700 | Buy Now |
DISTI #
1301370201-ND
|
DigiKey | PORTABLE OUTLET DEEP BOX Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$303.3600 / $475.2700 | Buy Now |
DISTI #
1301370201
|
Avnet Americas | Super Safeway Multiple Outlet Box Extended Depth 2-Sided F3 (3/4 Inch) 2 x Single NEMA L5-20 with Flip Lids - Bulk (Alt: 1301370201) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301370201
|
Mouser Electronics | Power Outlet Strips PORTABLE OUTLET DEEP BOX RoHS: Compliant | 0 |
|
$396.1300 / $441.6400 | Order Now |
DISTI #
MOL130137-0201
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130137-0201 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130137-0201
|
TTI | Power Outlet Strips SUPER-SAFEWAY MULT OUTLET BOX Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$303.3600 / $405.7600 | Buy Now |
DISTI #
000000000005802532
|
Sager | Power Outlet Strips PORTABLE OUTLET DEEP BOX | 0 |
|
Buy Now | |
DISTI #
10208003
|
TestEquity LLC | Molex 1301370201 Super-Safeway Multiple Outlet Box, Extended Depth, 2-Sided, F3 (3/4"), (2) Single NEMA L5-20 with Flip Lids | 0 |
|
$341.4100 | Buy Now |
Part Details for 1301370201
1301370201 CAD Models
1301370201 Part Data Attributes
|
1301370201
Molex
Buy Now
|
Compare Parts:
1301370201
Molex
|
Samacsys Manufacturer | Molex |