There are no models available for this part yet.
Overview of 1301370194 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1301370194 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17P8613
|
Newark | 3085-10 50Ft 12-3-So 1433 |Molex 1301370194 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$650.4800 | Buy Now | |
DISTI #
2266-1301370194-ND
|
DigiKey | 3085-10 50FT 12-3-SO 1433 Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$560.9200 | Buy Now | |
DISTI #
1301370194-ND
|
DigiKey | 3085-10 50FT 12-3-SO 1433 Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$914.1400 | Buy Now | |
DISTI #
1301370194
|
Avnet Americas | Super-Safeway Multiple Outlet Box Extended Depth 2-Sided F2 Cord Grip Body with Flip Lids for 2-NEMA 5-20 Duplex Receptacles 15.24m Cord Length 12/3 SOOW - Bulk (Alt: 1301370194) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1301370194
|
Mouser Electronics | Power Outlet Strips 3085-10 50FT 12-3-SO 1433 | 0 |
|
$638.6500 | Order Now | |
DISTI #
MOL130137-0194
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130137-0194 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
27610272
|
Verical | Super-Safeway Multiple Outlet Box, Extended Depth, 2-Sided, F2 Cord Grip RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 28 |
|
$476.3600 / $496.2100 | Buy Now | |
DISTI #
1301370194-MOL
|
TME | 1301370194 Min Qty: 1 | 28 |
|
$557.1178 / $580.3367 | Buy Now | |
DISTI #
C1S549803542145
|
Chip1Stop | Optocouplers RoHS: Compliant | 28 |
|
$540.0000 / $563.0000 | Buy Now | |
DISTI #
C1S549803542039
|
Chip1Stop | Optocouplers RoHS: Compliant | 28 |
|
$587.0000 / $611.0000 | Buy Now |
CAD Models for 1301370194 by Molex
Part Data Attributes for 1301370194 by Molex
1301370194
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
1301370194MolexVS
-