Part Details for 1301370157 by Molex
Overview of 1301370157 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301370157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P8572
|
Newark | 3070-Gfi W/25 12/3 Sow 15A |Molex 1301370157 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$349.4700 / $357.8200 | Buy Now |
DISTI #
2266-1301370157-ND
|
DigiKey | 3070-GFI W/25 12/3 SOW 15A Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$343.0900 | Buy Now |
DISTI #
1301370157-ND
|
DigiKey | 3070-GFI W/25 12/3 SOW 15A Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
$483.2400 | Buy Now |
DISTI #
1301370157
|
Avnet Americas | 3070-GFI W/25 12/3 SOW 15A - Bulk (Alt: 1301370157) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301370157-MOL
|
TME | 1301370157 Min Qty: 1 | 1 |
|
$258.5197 / $258.5200 | Buy Now |
DISTI #
C1S549803583762
|
Chip1Stop | Power strip | 1 |
|
$393.0000 | Buy Now |
DISTI #
10207983
|
TestEquity LLC | Molex 1301370157 Super-Safeway Multiple Outlet Box, Extended Depth, (1) NEMA 5-15 GFCI Receptacles with Flip Lid, Open Neutral Relay, 7.62m (25.0') Cord Length, 12/3 SOOW Cord, 5-15 Plug | 1 |
|
$343.1700 | Buy Now |