Part Details for 1301370089 by Molex
Overview of 1301370089 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301370089
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P8154
|
Newark | (2)Dup 5-20R Portble Outlet Bx |Molex 1301370089 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$151.6900 | Buy Now |
DISTI #
2266-1301370089-ND
|
DigiKey | OUTLET BOX 2-DUPLEX 5-20 PORTBLE Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$129.7400 | Buy Now |
DISTI #
WM5494-ND
|
DigiKey | OUTLET BOX 2-DUPLEX 5-20 PORTBLE Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$149.9928 / $171.9800 | Buy Now |
DISTI #
1301370089
|
Avnet Americas | Super Safeway Multiple Outlet Box Standard Depth 2-Sided NEMA 5-20 Duplex Receptacles Cord Clamp Duplex Cover Plates - Bulk (Alt: 1301370089) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301370089
|
Mouser Electronics | Power Outlet Strips OUTLET BOX 2-DUPLEX 5-20 PORTBLE RoHS: Not Compliant | 0 |
|
$142.1100 | Order Now |
DISTI #
MOL130137-0089
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130137-0089 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16849164
|
Verical | Super-Safeway Multiple Outlet Box, Standard Depth, 2-Sided, NEMA 5-20 Duplex RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$114.7800 | Buy Now |
DISTI #
130137-0089
|
TTI | Power Outlet Strips SUPER-SAFEWAY MULT OUTLET BOX Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$135.3500 / $142.1100 | Buy Now |
DISTI #
Molex 1301370089
|
PEI Genesis | Power Outlet Strips OUT BOX | 20 |
|
Buy Now | |
DISTI #
10207958
|
TestEquity LLC | Molex 1301370089 Super-Safeway Multiple Outlet Box, Standard Depth, 2-Sided, NEMA 5-20 Duplex Receptacles, Cord Clamp, Duplex Cover Plates | 4 |
|
$129.7700 | Buy Now |
Part Details for 1301370089
1301370089 CAD Models
1301370089 Part Data Attributes
|
1301370089
Molex
Buy Now
|
Compare Parts:
1301370089
Molex
|
Samacsys Manufacturer | Molex |