There are no models available for this part yet.
Overview of 130137-0298 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IS0-2981RH-Q | Renesas Electronics Corporation | Radiation Hardened 8-Channel Source Driver | |
IS0-2981EH-Q | Renesas Electronics Corporation | Radiation Hardened 8-Channel Source Driver | |
70298-2102LF | Amphenol Communications Solutions | 4 Row Signal Header, 48 Position, Straight, Press-Fit, Wide body |
Price & Stock for 130137-0298 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32X3762
|
Newark | (2)Dup 5-15 25 #12-3 Blk Sow & 2447 |Molex 130137-0298 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$303.2700 / $355.3900 | Buy Now | |
DISTI #
1301370298
|
Avnet Americas | Outlet Box Black 12 AWG 3 Conductors SOW Cord L5-15 Plug Support Grip 7.6m - Bulk (Alt: 1301370298) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |