Part Details for 1301360025 by Molex
Overview of 1301360025 by Molex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301360025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P8753
|
Newark | Multi-Tap Box 20A-125V 5-20Ul |Molex 1301360025 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$228.6100 / $242.3300 | Buy Now |
DISTI #
2266-1301360025-ND
|
DigiKey | BOX MULTI-TAP 20A-120V 5-20UL Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$237.3300 | Buy Now |
DISTI #
WM4844-ND
|
DigiKey | BOX MULTI-TAP 20A-120V 5-20UL Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$319.7400 | Buy Now |
DISTI #
1301360025
|
Avnet Americas | MULTI-TAP BOX 20A-125V 5-20UL - Bulk (Alt: 1301360025) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301360025
|
Mouser Electronics | Power Outlet Strips 20A-125V 5-20UL MULTI-TAP BOX RoHS: Compliant | 0 |
|
$249.0700 / $261.3800 | Order Now |
DISTI #
MOL130136-0025
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130136-0025 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16849153
|
Verical | PDU Outlet Box 120V 20A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$209.9500 | Buy Now |
DISTI #
130136-0025
|
TTI | Power Outlet Strips SUPER-SAFEWAY MULTI-TAP OUT BX Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$192.0800 / $211.3600 | Buy Now |
DISTI #
1301360025-MOL
|
TME | 1301360025 Min Qty: 1 | 1 |
|
$271.3990 / $271.3993 | Buy Now |
DISTI #
1301360025
|
IBS Electronics | Cat6a Gigabit Snagless Molded Slim UTP Network Patch Cable (RJ45 M/M), Blue, 5 ft. Min Qty: 5 Package Multiple: 1 | 1 |
|
$184.3980 | Buy Now |
Part Details for 1301360025
1301360025 CAD Models
1301360025 Part Data Attributes
|
1301360025
Molex
Buy Now
|
Compare Parts:
1301360025
Molex
|
Samacsys Manufacturer | Molex |