Part Details for 1301350295 by Molex
Overview of 1301350295 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301350295
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P9586
|
Newark | Angl Pwr Dist Bx 125V20A 25 W/Ogfciw/Fl |Molex 1301350295 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$472.6900 / $499.2300 | Buy Now |
DISTI #
1301350295-ND
|
DigiKey | ANGL PWR DIST BX 125V20A 25' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$651.6300 | Buy Now |
DISTI #
1301350295
|
Avnet Americas | Super-Safeway Angled Outlet Box F3 (3/4-inch) Cord Grip Body Including (2) NEMA 5-20 Duplex Receptacles with Flip Lids and Plug 7.62m Cord Length 12/3 SOW Cord - Bulk (Alt: 1301350295) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301350295
|
Mouser Electronics | Power Outlet Strips ANGL PWR DIST BX 125V20A 25' W/OGFCIW/FL | 0 |
|
$498.5900 / $508.2900 | Order Now |
DISTI #
MOL130135-0295
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130135-0295 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005802299
|
Sager | Power Outlet Strips SUPER-SAFEWAY ANG GFCI OUT BOX | 0 |
|
Buy Now | |
DISTI #
10207919
|
TestEquity LLC | Molex 1301350295 Super-Safeway Angled Outlet Box, F3 (3/4") Cord Grip Body, Including (2) NEMA 5-20 Duplex Receptacles with Flip Lids & Plug, 7.62m (25.0') Cord Length, 12/3 SOW Cord | 0 |
|
$416.6000 | Buy Now |
Part Details for 1301350295
1301350295 CAD Models
1301350295 Part Data Attributes
|
1301350295
Molex
Buy Now
|
Compare Parts:
1301350295
Molex
|
Samacsys Manufacturer | Molex |