Part Details for 1301350273 by Molex
Overview of 1301350273 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301350273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P9513
|
Newark | Angl Pwr Dist Bx 125V15A 25 W/Ogcm |Molex 1301350273 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$639.8000 | Buy Now |
DISTI #
1301350273-ND
|
DigiKey | ANGL PWR DIST BX 125V15A 25 Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$728.4200 | Buy Now |
DISTI #
1301350273
|
Avnet Americas | Super-Safeway Angled GFCI Outlet Box F3 (3/4-inch) Cord Grip Body Including NEMA 5-15 GFCI and Duplex Receptacles with Flip Lids and 7.62m Cord Length 12/3 SOOW Cord and Monitor - Bulk (Alt: 1301350273) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301350273
|
Mouser Electronics | Power Outlet Strips ANGL PWR DIST BX 125V15A 25 W/OGCM | 0 |
|
$798.2100 / $823.5500 | Order Now |
DISTI #
MOL130135-0273
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130135-0273 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005802283
|
Sager | Power Outlet Strips SUPER-SAFEWAY ANG GFCI OUT BOX | 0 |
|
Buy Now | |
DISTI #
10207909
|
TestEquity LLC | Molex 1301350273 Super-Safeway Angled GFCI Outlet Box, F3 (3/4") Cord Grip Body, Including NEMA 5-15 GFCI & Duplex Receptacles with Flip Lids and 7.62m (25.0') Cord Length, 12/3 SOOW Cord & Cont. Monitor | 0 |
|
$559.9200 | Buy Now |